Part Details for RT00104PKNH03-K by Amphenol Sine Systems
Overview of RT00104PKNH03-K by Amphenol Sine Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT00104PKNH03-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3472
|
Newark | Circular Connector, Rcpt, 4Pos, Flange, Product Range:Ecomate Rssm Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel RT00104PKNH03-K Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6800 / $15.3900 | Buy Now |
DISTI #
889-RT00104PKNH03-K-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD CRIMP Min Qty: 10 Lead time: 17 Weeks Container: Bulk |
75 In Stock |
|
$10.7875 / $15.6440 | Buy Now |
DISTI #
71998151
|
RS | Connector, Square Flange Receptacle Kit, Pin, with silicone seal IP69k, size-10 | Amphenol Sine Systems RT00104PKNH03-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 45 |
|
$13.0500 / $18.1200 | Buy Now |
DISTI #
AMERT00104PKNH03-K
|
Heilind Electronics | 4P SQ FLG RCPT,CIRC MALE KIT,18-16AWG,IP69K MATED | Americas - 45 in Stock |
|
$8.6681 / $13.1274 | Buy Now |
|
Onlinecomponents.com | Receptacle Kit, Square Flange, 4 Position, Male, Shell Size 10, Silicone Seal, with Machined Gold Contacts, Size 16 (18-16AWG), Gasket, IP69K RoHS: Compliant |
50 In Stock |
|
$8.2300 / $15.1900 | Buy Now |
DISTI #
76827512
|
Verical | Conn Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port Box Min Qty: 5 Package Multiple: 5 Date Code: 2402 | Americas - 50 |
|
$16.1406 / $19.5747 | Buy Now |
DISTI #
AMERT00104PKNH03-K
|
Interstate Connecting Components | 4P SQ FLG RCPT,CIRC MALE KIT,18-16AWG,IP69K MATED | 15 |
|
$8.6681 / $13.1274 | Buy Now |
DISTI #
3462956
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.9971 / $18.1858 | Buy Now |
DISTI #
3462956
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 6 Days Container: Each | 0 |
|
$14.7550 / $19.1139 | Buy Now |
|
Master Electronics | Receptacle Kit, Square Flange, 4 Position, Male, Shell Size 10, Silicone Seal, with Machined Gold Contacts, Size 16 (18-16AWG), Gasket, IP69K RoHS: Compliant |
50 In Stock |
|
$8.2300 / $15.1900 | Buy Now |