Part Details for RT00102PNH by Amphenol Sine Systems
Overview of RT00102PNH by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT00102PNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0010-2PNH-ND
|
DigiKey | CONN RCPT HSNG MALE 4POS PNL MNT Min Qty: 10 Lead time: 17 Weeks Container: Bulk |
100 In Stock |
|
$6.5625 / $10.1100 | Buy Now |
DISTI #
71640872
|
RS | Receptacle, Square Flange, 4 (2+2) Position, Male, Shell Size 10 | Amphenol Sine Systems RT00102PNH RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9000 / $9.2400 | RFQ |
|
Future Electronics | Eco-Mate 4 Position 10-2 Insert Square Flange for Male Pin Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$6.8700 / $7.2100 | Buy Now |
DISTI #
AMERT00102PNH
|
Heilind Electronics | 2POS, SQ FL RCPT, MALE, 16AWG & 20AWG | Americas - 0 in Stock |
|
$5.6104 / $7.9860 | Buy Now |
|
Onlinecomponents.com | Receptacle, Square Flange, 4 (2+2) Position, Male, Shell Size 10 RoHS: Compliant | 150 Factory Stock |
|
$7.2000 / $10.5000 | Buy Now |
DISTI #
AMERT00102PNH
|
Interstate Connecting Components | 2POS, SQ FL RCPT, MALE, 16AWG & 20AWG | 0 |
|
$5.6104 / $7.9860 | Buy Now |
|
Master Electronics | Receptacle, Square Flange, 4 (2+2) Position, Male, Shell Size 10 RoHS: Compliant | 150 Factory Stock |
|
$7.2000 / $10.5000 | Buy Now |