Part Details for RT-ZD40 by ROHDE&SCHWARZ
Overview of RT-ZD40 by ROHDE&SCHWARZ
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT-ZD40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT-ZD40
|
TME | Probe: for oscilloscope, active,differential, 4.5GHz, 5V Min Qty: 1 | 0 |
|
$8,778.4200 | RFQ |
DISTI #
44783.1
|
TestEquity LLC | Rohde & Schwarz RT-ZD40 Active Differential Probe, 4.5GHz, 10:1, 0.4pF, 1 Mohm, RT-Zxx Series | 2 |
|
$10,060.0000 | Buy Now |