Part Details for RT-M1-0C3B16C200 by Legion Electronic CO Ltd
Overview of RT-M1-0C3B16C200 by Legion Electronic CO Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT-M1-0C3B16C200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 16A 42V 16A 250V Micro switch 1 million times Plugin Limit Switches ROHS | 50 |
|
$0.3200 / $0.3394 | Buy Now |