Part Details for RT-375-1-1/2-X-SP by TE Connectivity
Overview of RT-375-1-1/2-X-SP by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT-375-1-1/2-X-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH2671
|
Newark | Heat-Shrink Tubing, 2:1, Clear, 38.1Mm Rohs Compliant: Yes |Raychem Te Connectivity RT-375-1-1/2-X-SP RoHS: Compliant Min Qty: 1 Package Multiple: 76 Date Code: 0 Container: SPOOL | 1 |
|
$1,109.4700 / $1,165.1500 | Buy Now |
DISTI #
484-RT-375-1-1/2-X-SP-ND
|
DigiKey | HEATSHRINK 1-1/2" X 75M CLEAR Min Qty: 300 Lead time: 26 Weeks Container: Spool | Temporarily Out of Stock |
|
$22.8902 | Buy Now |
DISTI #
NB17544001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Fluoropolymer Clear Spool - Cable Rools/Shrink Tubing (Alt: NB17544001) RoHS: Not Compliant Min Qty: 300 Package Multiple: 75 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$21.9746 / $25.6270 | Buy Now |
DISTI #
4687514001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Fluoropolymer Clear Spool - Cable Rools/Shrink Tubing (Alt: 4687514001) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-RT-375-1-1/2-XSP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 1.5" 2:1 CL PRICE PER METER RoHS: Compliant | 150 |
|
$22.8900 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Fluoropolymer Clear Thin Spool RoHS: Compliant |
44 In Stock 600 On Order |
|
$23.5400 / $28.2300 | Buy Now |
DISTI #
NB17544001
|
TTI | Heat Shrink Tubing & Sleeves RT-375-1-1/2-X-SP Min Qty: 300 Package Multiple: 75 Container: Spool | Americas - 0 |
|
$20.5600 / $22.6400 | Buy Now |
DISTI #
RYCNB17544001
|
Interstate Connecting Components | NB17544001 RT-375-1-1/2-X-SP | 0 |
|
$26.9298 | Buy Now |
DISTI #
000000000001103427
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 1.5 2:1 CL PRICE PER METER Min Qty: 300 | 0 |
|
$24.0300 / $24.9700 | Buy Now |
DISTI #
RT-375-1-1/2-X-SP
|
FDH Electronics | Harness Mgmt Min Qty: 1 | 942 |
|
$20.3690 / $29.5350 | Buy Now RFQ |