Part Details for RT-360-250-70 by Richco
Results Overview of RT-360-250-70 by Richco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT-360-250-70 Information
RT-360-250-70 by Richco is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RT-360-250-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT-360-250-70
|
TME | Ferrite: toroidal, L: 7mm, Øint: 25mm, Øout: 36mm, Core mat: K5B, 23Ω Min Qty: 36 | 0 |
|
$0.9300 | RFQ |