Part Details for RT-225-138-64 by Richco
Overview of RT-225-138-64 by Richco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT-225-138-64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT-225-138-64
|
TME | Ferrite: toroidal, L: 6.4mm, Øint: 13.8mm, Øout: 22.5mm, 25Ω Min Qty: 1 | 140 |
|
$0.3590 / $0.9340 | Buy Now |