Part Details for RT-175-95-150 by Richco
Results Overview of RT-175-95-150 by Richco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT-175-95-150 Information
RT-175-95-150 by Richco is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for RT-175-95-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT-175-95-150
|
TME | Ferrite: toroidal, L: 15mm, Øint: 9.5mm, Øout: 17.5mm, Core mat: K5B Min Qty: 112 | 0 |
|
$0.4800 | RFQ |