Part Details for RT-125C by Mean Well
Overview of RT-125C by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT-125C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4304-ND
|
DigiKey | AC/DC CONVERTER 5V +/-15V 133W Min Qty: 1 Lead time: 12 Weeks Container: Box |
60 In Stock |
|
$35.4836 / $38.9200 | Buy Now |
DISTI #
RT-125C
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RT-125C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$29.9000 / $33.8000 | Buy Now |
DISTI #
709-RT-125C
|
Mouser Electronics | Switching Power Supplies 132.5W 5V/10A 15V/4.5A, -15V/1A RoHS: Compliant | 38 |
|
$35.4800 / $38.9200 | Buy Now |
DISTI #
71753952
|
RS | Power Supply, AC-DC, Triple Out, 131W, 5V, 15V, -15V, 10A, 4.5A, 1A, 88-264V In | MEAN WELL RT-125C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$36.5800 / $38.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$34.5400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 3 Outputs - 5V/15V/-15V@15A/6A/1A - 132.5W RoHS: Compliant |
24 In Stock |
|
$29.9000 / $33.8000 | Buy Now |
DISTI #
62817131
|
Verical | AC/DC Power Supply Triple-OUT 5V/15V/-15V 15A/6A/1A 132.5W 8-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2126 | Americas - 23 |
|
$37.9683 / $42.7848 | Buy Now |
DISTI #
77350294
|
Verical | AC/DC Power Supply Triple-OUT 5V/15V/-15V 15A/6A/1A 132.5W 8-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$44.2687 | Buy Now |
DISTI #
323783
|
Jameco Electronics | AC to DC Power Supply Triple Output 5 Volt 15 Volt 15 Volt 15 Amp 6 Amp 1 Amp 132.5 Watt Min Qty: 1 Container: Each | 3 |
|
$30.8000 / $33.8000 | Buy Now |
DISTI #
RT-125C
|
TME | Power supply: switched-mode, for building in,modular, 132.5W Min Qty: 1 | 6 |
|
$29.9000 / $33.8000 | Buy Now |
Part Details for RT-125C
RT-125C CAD Models
RT-125C Part Data Attributes
|
RT-125C
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RT-125C
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |