Part Details for RSX201VYM30FH by ROHM Semiconductor
Overview of RSX201VYM30FH by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSX201VYM30FH
RSX201VYM30FH CAD Models
RSX201VYM30FH Part Data Attributes
|
RSX201VYM30FH
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSX201VYM30FH
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RSX201VYM30FH
This table gives cross-reference parts and alternative options found for RSX201VYM30FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSX201VYM30FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RB168VYM-30FHTR | ROHM Semiconductor | $0.1494 | Rectifier Diode, | RSX201VYM30FH vs RB168VYM-30FHTR |
FM130-MT-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMA, 2 PIN | RSX201VYM30FH vs FM130-MT-H |
SSL30L-HF-W | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | RSX201VYM30FH vs SSL30L-HF-W |
RSX201VA-30 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, TUMD2, 2 PIN | RSX201VYM30FH vs RSX201VA-30 |
SS13MHRSG | Taiwan Semiconductor | Check for Price | 1A, 30V, SILICON, SIGNAL DIODE, SMA, 2 PIN | RSX201VYM30FH vs SS13MHRSG |
LFM130-MT | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMA, 2 PIN | RSX201VYM30FH vs LFM130-MT |
SS13LSHRQG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | RSX201VYM30FH vs SS13LSHRQG |
USFB13 | KEC | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, USF, 2 PIN | RSX201VYM30FH vs USFB13 |
FM130-MT | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMA, 2 PIN | RSX201VYM30FH vs FM130-MT |
SS13MRSG | Taiwan Semiconductor | Check for Price | 1A, 30V, SILICON, SIGNAL DIODE, SMA, 2 PIN | RSX201VYM30FH vs SS13MRSG |