There are no models available for this part yet.
Overview of RSW-30-50 by Riedon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for RSW-30-50 by Riedon
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
696-1869-ND
|
DigiKey | RES CHAS MNT 0.00167 OHM 0.25% Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7988 | Buy Now | |
DISTI #
V99:2348_22723641
|
Arrow Electronics | Res 0 Ohm Screw Terminal Flange Mount Bulk Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1917 | Americas - 10 |
|
$4.4330 | Buy Now | |
DISTI #
36829701
|
Verical | Res 0 Ohm Screw Terminal Flange Mount Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1917 | Americas - 10 |
|
$4.4330 | Buy Now | |
DISTI #
C1S622300059906
|
Chip1Stop | Unclassified RoHS: Compliant | 10 |
|
$5.5700 | Buy Now |
CAD Models for RSW-30-50 by Riedon
Part Data Attributes for RSW-30-50 by Riedon
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RIEDON INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Riedon
|
Number of Terminals
|
2
|
Resistor Type
|
FIXED RESISTOR
|