-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-RSW-200-50-ND
|
DigiKey | RES CHAS MNT 250 UOHM 0.25% Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3 In Stock |
|
$10.0582 / $22.5000 | Buy Now |
DISTI #
V99:2348_22723651
|
Arrow Electronics | Res 0 Ohm Screw Terminal Flange Mount Bulk Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2414 | Americas - 5 |
|
$14.8900 / $16.2000 | Buy Now |
DISTI #
82024280
|
Verical | Res 0 Ohm Screw Terminal Flange Mount Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2414 | Americas - 5 |
|
$16.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSW-200-50
Riedon
Buy Now
Datasheet
|
Compare Parts:
RSW-200-50
Riedon
Fixed Resistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Riedon | |
Additional Feature | FLAME PROOF, NON INDUCTIVE, PRECISION | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Height | 12.7 mm | |
Package Length | 95.25 mm | |
Package Style | Chassis Mount | |
Package Width | 25.4 mm | |
Resistance | 0.00025 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL ALLOY | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 0.25% |