RSVVS470M1EDC3002U
ELNA America Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP

Overview of RSVVS470M1EDC3002U by ELNA America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for RSVVS470M1EDC3002U by ELNA America Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 555-RVS-16V470MF55UR
Mouser Electronics Aluminum Electrolytic Capacitors - SMD RoHS: Compliant 42120
  • 1 $0.3500
  • 10 $0.2250
  • 100 $0.1280
  • 1,000 $0.0830
  • 5,000 $0.0780
  • 10,000 $0.0650
  • 25,000 $0.0610
  • 50,000 $0.0590
  • 100,000 $0.0520
$0.0520 / $0.3500 Buy Now
Future Electronics RSVVS Series 16 v 47 uf uf 6.3x5.3mm 1k Hours SMD Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 1000 Container: Reel 0
Reel
  • 1,000 $0.0658
  • 3,000 $0.0641
  • 5,000 $0.0633
  • 20,000 $0.0612
  • 30,000 $0.0599
$0.0599 / $0.0658 Buy Now

CAD Models for RSVVS470M1EDC3002U by ELNA America Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RSVVS470M1EDC3002U by ELNA America Inc

RSVVS470M1EDC3002U
ELNA America Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ELNA CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Elna
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
ESR
7800 mΩ
Height
5.3 mm
Leakage Current
0.00752 mA
Length
6.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
47 mA
Size Code
2626
Surface Mount
YES
Tan Delta
0.22
Terminal Shape
FLAT
Width
6.6 mm
Want to compare parts?
  1. RSVVS470M1EDC3002U
    ELNA America Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP
    VS

Alternate Parts for RSVVS470M1EDC3002U

This table gives cross-reference parts and alternative options found for RSVVS470M1EDC3002U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSVVS470M1EDC3002U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AVEZ476M16D16TF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT Cornell Dubilier Electronics Inc RSVVS470M1EDC3002U vs AVEZ476M16D16TF
CVS-1C470MF55-R Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT Cal-Chip Electronics RSVVS470M1EDC3002U vs CVS-1C470MF55-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSVVS470M1EDC3002U by ELNA America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSVVS470M1EDC3002U by ELNA America Inc

Select Manufacturer
Which Manufacturer of RSVVS470M1EDC3002U would you like to use for your alert(s)?
  • Please alert me when RSVVS470M1EDC3002U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSVVS470M1EDC3002U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSVVS470M1EDC3002U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSVVS470M1EDC3002U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSVVS470M1EDC3002U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSVVS470M1EDC3002U by ELNA America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: