-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C9876
|
Newark | Vented Sliding Shelf, 2.68In, Steel, Rack U Height:1U, External Width - Metric:423Mm, External Depth - Metric:787Mm, For Use With:Standard 19" Rack Cabinets, External Width - Imperial:16.6", External Depth - Imperial:31" Rohs Compliant: Yes |Hammond RSVS1931BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$174.9700 / $187.8700 | Buy Now |
DISTI #
HM1610-ND
|
DigiKey | SHELF SLIDE 31X16.6X1.5" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
12 In Stock |
|
$165.6880 / $193.8400 | Buy Now |
DISTI #
546-RSVS1931BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Pullout Vented Shelf 19" RoHS: Compliant | 12 |
|
$165.6800 / $176.6700 | Buy Now |
DISTI #
70163813
|
RS | Shelf, Sliding, 19 in., 31 in., Vented, Steel, 14 ga., Black Textured | Hammond Manufacturing RSVS1931BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$170.9900 / $198.8300 | RFQ |
|
Onlinecomponents.com | rack - pullout vented shelf RoHS: Compliant | 40 Factory Stock |
|
$178.9400 / $192.2000 | Buy Now |
|
Powell Electronics | PULLOUT 19" SHELF - VENTED 31" Min Qty: 1 | 26 |
|
$174.4100 / $203.9200 | Buy Now |
|
Master Electronics | rack - pullout vented shelf RoHS: Compliant | 40 Factory Stock |
|
$178.9400 / $192.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy