Part Details for RSUS1926BK1 by Hammond Manufacturing
Overview of RSUS1926BK1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSUS1926BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C0613
|
Newark | Unvented Sliding Shelf, 2.68In, Steel, Rack U Height:1U, External Width - Metric:480Mm, External Depth - Metric:663Mm, For Use With:Standard 19" Rack Cabinets, External Width - Imperial:18.9", External Depth - Imperial:26.12" Rohs Compliant: Yes |Hammond RSUS1926BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$164.4800 / $177.1300 | Buy Now |
DISTI #
HM2280-ND
|
DigiKey | SHELF SLIDE 26.1X16.6X1.5" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
44 In Stock |
|
$158.1508 / $170.3200 | Buy Now |
DISTI #
546-RSUS1926BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Pullout Solid Shelf Unvented RoHS: Compliant | 6 |
|
$158.1500 / $170.3200 | Buy Now |
DISTI #
70166796
|
RS | Shelf, Sliding, 19 in., 26 in., Unvented, Steel, 14 ga., Black Textured | Hammond Manufacturing RSUS1926BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 |
|
$171.6400 / $180.6800 | Buy Now |
|
Onlinecomponents.com | rack - pullout solid shelf RoHS: Compliant |
2 In Stock 156 Factory Stock |
|
$275.0000 / $304.7100 | Buy Now |
|
Powell Electronics | PULLOUT 19" SHELF UNVENTED 26" Min Qty: 1 | 103 |
|
$219.0000 | Buy Now |
|
Master Electronics | rack - pullout solid shelf RoHS: Compliant |
2 In Stock 156 Factory Stock |
|
$275.0000 / $304.7100 | Buy Now |
Part Details for RSUS1926BK1
RSUS1926BK1 CAD Models
RSUS1926BK1 Part Data Attributes:
|
RSUS1926BK1
Hammond Manufacturing
Buy Now
|
Compare Parts:
RSUS1926BK1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |