Part Details for RSUS1918CG1 by Hammond Manufacturing
Overview of RSUS1918CG1 by Hammond Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSUS1918CG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C0028
|
Newark | Unvented Sliding Shelf, 2.68In, Steel, Rack U Height:-, External Width - Metric:423Mm, External Depth - Metric:457Mm, For Use With:19" Racks, External Width - Imperial:16.6", External Depth - Imperial:18", Product Range:- Rohs Compliant: Yes |Hammond RSUS1918CG1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$107.0300 / $119.2600 | Buy Now |