Part Details for RSTA 4-AMMO by Bel Fuse
Overview of RSTA 4-AMMO by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H8S/2456R-Starter-Kit | Renesas Electronics Corporation | Renesas Starter Kit for H8S/2456R | |
R-IN32M3-IAR-Starter-Kit | Renesas Electronics Corporation | R-IN32M3 IAR Kick-Start Kit | |
H8S/2215R-Starter-Kit | Renesas Electronics Corporation | Renesas Starter Kit for H8S/2215R |
Price & Stock for RSTA 4-AMMO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3836
|
Newark | Ammo |Bel Fuse RSTA 4-AMMO RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
507-1871-1-ND
|
DigiKey | FUSE BRD MT 4A 250VAC 63VDC RAD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2241 In Stock |
|
$0.1409 / $0.4800 | Buy Now |