Part Details for RST 5-3-VAD 1A-1-3-226/0,6M (ALTERNATE: 600003196) by Lumberg Automation
Overview of RST 5-3-VAD 1A-1-3-226/0,6M (ALTERNATE: 600003196) by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RST 5-3-VAD 1A-1-3-226/0,6M (ALTERNATE: 600003196)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70314754
|
RS | Cordset, M12 Male Straight to DIN Valve, 3 Pole, 0.6m, PUR, Black, 600003196 | Lumberg Automation / Hirschmann RST 5-3-VAD 1A-1-3-226/0,6M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 15 |
|
$31.1300 / $34.9800 | Buy Now |