Part Details for RST 4-RKWT 4-602/0.6M by Lumberg Automation
Overview of RST 4-RKWT 4-602/0.6M by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RST 4-RKWT 4-602/0.6M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X9099
|
Newark | Sensor Cordset, M12 4 Position Male To Right Angle Female, 0.6M, Connector Type A:M12 Plug, Connector Type B:90° M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:0.6M, Cable Length - Imperial:1.96Ft Rohs Compliant: Yes |Lumberg Automation RST 4-RKWT 4-602/0.6M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
566-ST4RKWT4602/0.6M
|
Mouser Electronics | Sensor Cables / Actuator Cables | 0 |
|
$35.2400 / $38.9000 | Order Now |
DISTI #
70276221
|
RS | Cordset, M12 Male Straight to Female R/A, 4 Pole, 0.6m, PUR, Yellow, 610000830 | Lumberg Automation / Hirschmann RST 4-RKWT 4-602/0.6M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$36.4100 / $41.3700 | Buy Now |