Part Details for RST 4-RKT 4-225/5M by Lumberg Automation
Overview of RST 4-RKT 4-225/5M by Lumberg Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RST 4-RKT 4-225/5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X9088
|
Newark | Sensor Cordset, M12 4 Position Male To Female, 5M, Connector Type A:M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:- Rohs Compliant: Yes |Lumberg Automation RST 4-RKT 4-225/5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$40.6300 / $47.6200 | Buy Now |
DISTI #
1794-1005-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 16.4' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
39 In Stock |
|
$32.3486 / $47.6400 | Buy Now |