Part Details for RST 4-646/10M by Lumberg Automation
Overview of RST 4-646/10M by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Price & Stock for RST 4-646/10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH7075
|
Newark | Sensor Cord, 4P, M12 Plug-Free End, 10M, Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.8Ft, Product Range:- Rohs Compliant: Yes |Lumberg Automation RST 4-646/10M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5100 | Buy Now |
DISTI #
566-RST4646/10M
|
Mouser Electronics | Sensor Cables / Actuator Cables | 0 |
|
$34.6000 / $38.5400 | Order Now |
DISTI #
70926136
|
RS | Cordset: M12, Male Straight, 4 Pole, 909646 PVC Grey, 4x22 Awg, 600006256 | Lumberg Automation / Hirschmann RST 4-646/10M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$36.2000 / $38.9300 | RFQ |