Part Details for RSSHG-251-165 by Essentra Components
Overview of RSSHG-251-165 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSSHG-251-165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4972-ND
|
DigiKey | CARD GUIDE SGL SIDE SNAPIN 2.5" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
171 In Stock |
|
$1.0322 / $2.1000 | Buy Now |
DISTI #
144-RSSHG-251-165
|
Mouser Electronics | Racks & Rack Cabinet Accessories Card Guie,Hrzntl,Snap In,Black,2.5 in, Card Guie,Horizontal,Black,500/Bag RoHS: Compliant | 112 |
|
$1.0300 / $2.1000 | Buy Now |
DISTI #
71185414
|
RS | Card Guide, Horizontal, Black, Nylon 6/6, Holds .062 in Max Panel,2.500 in Long | Essentra Components RSSHG-251-165 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.0700 | Buy Now |
DISTI #
RICRSSHG-251-165
|
Heilind Electronics | CARD GUIE,HRZNTL,SNAP IN,BLACK | Americas - 372 in Stock |
|
$1.2239 / $1.2831 | Buy Now |
|
Onlinecomponents.com | Horizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Width 63.5 mm (2.500 in) RoHS: Compliant | 0 |
|
$1.0400 / $1.5700 | Buy Now |
DISTI #
RICRSSHG-251-165
|
Interstate Connecting Components | CARD GUIE,HRZNTL,SNAP IN,BLACK | 124 |
|
$1.2239 / $1.2831 | Buy Now |
DISTI #
RICRSSHG-251-165
|
DB Roberts | CARD GUIE,HRZNTL,SNAP IN,BLACK | 0 |
|
RFQ |