Part Details for RSSD40370CR470MB00 by Vishay Intertechnologies
Overview of RSSD40370CR470MB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSSD40370CR470MB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T3522
|
Newark | Rssd 40X370 Cs U47 20% Bo2Na E /Bo2Na |Vishay RSSD40370CR470MB00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$549.2500 / $599.5600 | Buy Now |
DISTI #
RSSD40370CR470MB00
|
Avnet Americas | Res Wirewound 0.47 Ohm 20% 450W ±75ppm/°C RDL Lug Bolt-On Bulk - Boxed Product (Development Kits) (Alt: RSSD40370CR470MB00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$258.7559 / $700.1775 | Buy Now |