Part Details for RSSD30250C1000JB04 by Vishay Intertechnologies
Results Overview of RSSD30250C1000JB04 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSSD30250C1000JB04 Information
RSSD30250C1000JB04 by Vishay Intertechnologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RSSD30250C1000JB04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M1880
|
Newark | Rssd 30X250 Cs 100U 5% Bo4 E /Bo4 |Vishay RSSD30250C1000JB04 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$214.8000 / $234.4800 | Buy Now |
DISTI #
RSSD30250C1000JB04
|
Avnet Americas | Resistor, 100 Ohm, ? 5%, 280 W, Wirewound, High Power, Solder Lug - Boxed Product (Development Kits)... more RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$196.7616 / $208.8751 | Buy Now |
DISTI #
RSSD30250C1000JB04
|
Avnet Abacus | Resistor 100 Ohm 5 280 W Wirewound High Power Solder Lug (Alt: RSSD30250C1000JB04) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RSSD30250C1000JB04
RSSD30250C1000JB04 CAD Models
RSSD30250C1000JB04 Part Data Attributes
|
RSSD30250C1000JB04
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RSSD30250C1000JB04
Vishay Intertechnologies
Potentiometer, Wire Wound, 280W, 100ohm, 5% +/-Tol,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 450 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 32 mm | |
Package Length | 250 mm | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 280 W | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 5% |