Part Details for RSSD25168A1R00KB06 by Vishay Sfernice
Results Overview of RSSD25168A1R00KB06 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSSD25168A1R00KB06 Information
RSSD25168A1R00KB06 by Vishay Sfernice is a Potentiometer.
Potentiometers are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RSSD25168A1R00KB06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSSD-1.0A-ND
|
DigiKey | ADJ PWR RES 1 OHM 200W CHAS MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6 In Stock |
|
$107.6907 / $166.1400 | Buy Now |
Part Details for RSSD25168A1R00KB06
RSSD25168A1R00KB06 CAD Models
RSSD25168A1R00KB06 Part Data Attributes
|
RSSD25168A1R00KB06
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RSSD25168A1R00KB06
Vishay Sfernice
RES,VARIABLE,WIREWOUND,1 OHMS,10% +/-TOL,75PPM TC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Actuator Type | SLIDE | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 450 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 27 mm | |
Package Length | 168 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 200 W | |
Rated Temperature | 25 °C | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |