Part Details for RSSD25138C4R70KB00 by Vishay Intertechnologies
Overview of RSSD25138C4R70KB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSSD25138C4R70KB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P7105
|
Newark | Rssd 25X138 Cs 4U7 10% Bo4Na E /Bo4Na |Vishay RSSD25138C4R70KB00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.0000 / $200.3100 | Buy Now |
DISTI #
RSSD25138C4R70KB00
|
Avnet Americas | Res Wirewound 4.7 Ohm 10% 140W ?75ppm/?C RDL Lug Bolt-On Bulk - Boxed Product (Development Kits) (Alt: RSSD25138C4R70KB00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$73.0339 / $169.8286 | Buy Now |