There are no models available for this part yet.
Overview of RSSD25138A6R80KB00 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RSSD25138A6R80KB00 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70M1699
|
Newark | Rssd 25X138 An 6U8 10% Bo6Na E /Bo6Na |Vishay RSSD25138A6R80KB00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.9300 / $152.6400 | Buy Now | |
DISTI #
RSSD25138A6R80KB00
|
Avnet Americas | Resistor, 6.8 Ohm, ± 10%, 140 W, Wirewound, High Power, Screw - Boxed Product (Development Kits) (Alt: RSSD25138A6R80KB00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$57.4263 / $155.4319 | Buy Now | |
DISTI #
RSSD25138A6R80KB00
|
Avnet Abacus | Resistor, 6.8 Ohm, � 10%, 140 W, Wirewound, High Power, Screw (Alt: RSSD25138A6R80KB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for RSSD25138A6R80KB00 by Vishay Intertechnologies
Part Data Attributes for RSSD25138A6R80KB00 by Vishay Intertechnologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
450 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
27 mm
|
Package Length
|
138 mm
|
Package Style
|
Panel Mount
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
140 W
|
Rated Temperature
|
25 °C
|
Resistance
|
6.8 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Terminal Shape
|
BINDING POST
|
Tolerance
|
10%
|