Part Details for RSSD25138A1R00KB00 by Vishay Intertechnologies
Overview of RSSD25138A1R00KB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSSD25138A1R00KB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M1667
|
Newark | Rssd 25X138 An 1U 10% Bo6Na E /Bo6Na |Vishay RSSD25138A1R00KB00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.1000 / $206.6900 | Buy Now |
DISTI #
RSSD25138A1R00KB00
|
Avnet Americas | Res Wirewound 1 Ohm 10% 140W ±75ppm/°C RDL Lug Bolt-On Bulk - Boxed Product (Development Kits) (Alt: RSSD25138A1R00KB00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$77.7721 / $210.4634 | Buy Now |