Part Details for RSSD20117A90R0JB00 by Vishay Intertechnologies
Overview of RSSD20117A90R0JB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSSD20117A90R0JB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y9654
|
Newark | Rssd 20X117 An 90U 5% Bo20Na E /Bo20Na |Vishay RSSD20117A90R0JB00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.7300 / $121.2100 | Buy Now |
DISTI #
RSSD20117A90R0JB00
|
Avnet Americas | Resistor, 90 Ohm, ± 5%, 100 W, Wirewound, High Power, Solder Lug - Boxed Product (Development Kits) (Alt: RSSD20117A90R0JB00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$42.7531 / $115.6625 | Buy Now |