Part Details for RSSD16X94A36R0JB00 by Vishay Intertechnologies
Overview of RSSD16X94A36R0JB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RSSD16X94A36R0JB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M1598
|
Newark | Rssd 16X94 An 36U 5% Bo30Na E /Bo30Na |Vishay RSSD16X94A36R0JB00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.2100 / $116.6900 | Buy Now |
DISTI #
RSSD16X94A36R0JB00
|
Avnet Americas | RSSD 16X94 AN 36U 5% BO30NA E - Boxed Product (Development Kits) (Alt: RSSD16X94A36R0JB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$43.9101 / $118.8155 | Buy Now |
Part Details for RSSD16X94A36R0JB00
RSSD16X94A36R0JB00 CAD Models
RSSD16X94A36R0JB00 Part Data Attributes
|
RSSD16X94A36R0JB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RSSD16X94A36R0JB00
Vishay Intertechnologies
Potentiometer, Wire Wound, 70W, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Actuator Type | SLIDE | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 450 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 18 mm | |
Package Length | 94 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 70 W | |
Rated Temperature | 25 °C | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 5% |