Part Details for RSS5W51KJ by TE Connectivity
Overview of RSS5W51KJ by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSS5W51KJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSS5W51KJ-ND
|
DigiKey | RES 51K OHM 5% 5W AXIAL Min Qty: 2000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2159 | Buy Now |
|
Onlinecomponents.com | RSS5 51K 5% LOOSE<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1782 / $0.2637 | Buy Now |
|
Master Electronics | RSS5 51K 5% LOOSE<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1782 / $0.2637 | Buy Now |
Part Details for RSS5W51KJ
RSS5W51KJ CAD Models
RSS5W51KJ Part Data Attributes
|
RSS5W51KJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RSS5W51KJ
TE Connectivity
RESISTOR, METAL OXIDE FILM, 5W, 5%, 200ppm, 51000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 24mm x 8.5mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |