Part Details for RSS5W47RJTR by TE Connectivity
Overview of RSS5W47RJTR by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSS5W47RJTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-RSS5W47RJTRTR-ND
|
DigiKey | RSS5 47R 5% REEL Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2477 | Buy Now |
DISTI #
1-1624247-5
|
Avnet Americas | Resistor, 47 Ohm, ± 5%, 5 W, Axial Leaded, Metal Oxide, High Voltage - Tape and Reel (Alt: 1-1624247-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RSS5 47R 5% REEL RoHS: Compliant | 0 |
|
$0.2038 / $0.2779 | Buy Now |
DISTI #
1-1624247-5
|
Avnet Abacus | Resistor, 47 Ohm, � 5%, 5 W, Axial Leaded, Metal Oxide, High Voltage (Alt: 1-1624247-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RSS5 47R 5% REEL RoHS: Compliant | 0 |
|
$0.2038 / $0.2779 | Buy Now |
Part Details for RSS5W47RJTR
RSS5W47RJTR CAD Models
RSS5W47RJTR Part Data Attributes
|
RSS5W47RJTR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RSS5W47RJTR
TE Connectivity
Fixed Resistor, Metal Oxide Film, 5W, 47ohm, 500V, 5% +/-Tol, -300,300ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 24 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Physical Dimension | 24mm x 8.5mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 500 V |