Part Details for RSS3W27KJTB by TE Connectivity
Overview of RSS3W27KJTB by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSS3W27KJTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-RSS3W27KJTB-ND
|
DigiKey | RES 27K OHM 5% 3W AXIAL Min Qty: 1000 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.0580 / $0.0790 | Buy Now |
DISTI #
RSS3W27KJTB-ND
|
DigiKey | RES 27K OHM 5% 3W AXIAL Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0607 | Buy Now |
|
Onlinecomponents.com | Fixed Resistors RoHS: Compliant |
2000 Partner Stock |
|
$0.0434 / $0.0798 | Buy Now |
DISTI #
65684231
|
Verical | Res Metal Oxide 27K Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.0560 / $0.0740 | Buy Now |
DISTI #
C1S114406509558
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 2000 |
|
$0.0657 / $0.0884 | Buy Now |
|
Master Electronics | Fixed Resistors RoHS: Compliant |
2000 Partner Stock |
|
$0.0434 / $0.0798 | Buy Now |
Part Details for RSS3W27KJTB
RSS3W27KJTB CAD Models
RSS3W27KJTB Part Data Attributes
|
RSS3W27KJTB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RSS3W27KJTB
TE Connectivity
RESISTOR, METAL OXIDE FILM, 3W, 5%, 200ppm, 27000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 5mm x 15mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |