Part Details for RSS322RJTB by TE Connectivity
Overview of RSS322RJTB by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSS322RJTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6314
|
Newark | Rss3 22R 5% Ammo Pk |Cgs Te Connectivity RSS322RJTB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0590 / $0.0660 | Buy Now |
DISTI #
2-1624246-0
|
Avnet Americas | Res Metal Oxide 22 Ohm 5% 3W ±300ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 2-1624246-0) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 2 Days Container: Reel | 0 |
|
$0.0473 / $0.0534 | Buy Now |
DISTI #
279-RSS322RJTB
|
Mouser Electronics | Metal Oxide Resistors RSS3 22R 5% AMMO PK RoHS: Compliant | 0 |
|
$0.0480 / $0.4500 | Order Now |
|
Onlinecomponents.com | Res Metal Oxide 22 Ohm 5% 3W ±300ppm/°C Conformal AXL Ammo Pack RoHS: Compliant | 0 |
|
$0.0405 / $0.0508 | Buy Now |
DISTI #
2-1624246-0
|
Avnet Abacus | Resistor High Voltage Metal Oxide 22 Ohm 5% 3W �300ppm/�C Conformal Axial Leaded Ammo Pack (Alt: 2-1624246-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Metal Oxide 22 Ohm 5% 3W ±300ppm/°C Conformal AXL Ammo Pack RoHS: Compliant | 0 |
|
$0.0405 / $0.0508 | Buy Now |
Part Details for RSS322RJTB
RSS322RJTB CAD Models
RSS322RJTB Part Data Attributes:
|
RSS322RJTB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RSS322RJTB
TE Connectivity
Fixed Resistor, Metal Oxide Film, 3W, 22ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 5mm x 15mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |