Part Details for RSS1430JT52 by KOA Speer Electronics Inc
Overview of RSS1430JT52 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSS1430JT52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 471 |
|
RFQ |
Part Details for RSS1430JT52
RSS1430JT52 CAD Models
RSS1430JT52 Part Data Attributes
|
RSS1430JT52
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RSS1430JT52
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 1W, 43ohm, 350V, 5% +/-Tol,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Conformally Coated | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 10.5 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RSS | |
Technology | METAL OXIDE FILM | |
Tolerance | 5% | |
Working Voltage | 350 V |