RSS12R4JVTP
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Oxide Film, 1W, 2.4ohm, 350V, 5% +/-Tol,

Overview of RSS12R4JVTP by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RSS12R4JVTP by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RSS12R4JVTP by KOA Speer Electronics Inc

RSS12R4JVTP
KOA Speer Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Conformally Coated
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
3 mm
Package Length
10.5 mm
Package Style
Axial
Packing Method
Ammo Pack; Tape
Rated Power Dissipation (P)
1 W
Resistance
2.4 Ω
Resistor Type
FIXED RESISTOR
Series
RSS
Technology
METAL OXIDE FILM
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. RSS12R4JVTP
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Oxide Film, 1W, 2.4ohm, 350V, 5% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSS12R4JVTP by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSS12R4JVTP by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RSS12R4JVTP would you like to use for your alert(s)?
  • Please alert me when RSS12R4JVTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSS12R4JVTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSS12R4JVTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSS12R4JVTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSS12R4JVTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSS12R4JVTP by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: