Part Details for RSRK 40-839/3M by Lumberg Automation
Overview of RSRK 40-839/3M by Lumberg Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSRK 40-839/3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X9989
|
Newark | Sensor Cord, 4P 7/8" Plug-Rcpt, 9.8 , Connector Type A:Mini 7/8" Plug, Connector Type B:Mini 7/8" Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Product Range:- Rohs Compliant: Yes |Lumberg Automation RSRK 40-839/3M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$66.3500 / $71.4900 | Buy Now |
DISTI #
1794-1143-ND
|
DigiKey | CBL 4POS MALE TO FMALE 9.84' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$36.6400 | Buy Now |
DISTI #
566-RSRK40839/3M
|
Mouser Electronics | Sensor Cables / Actuator Cables Mini 7/8 inch double-ended cordsets, male straight (external threads) to female straight (internal threads) connector, 4-poles with yellow TPE (TC-ER) 16 gauge molded cable, U.S. color code. RoHS: Compliant | 4 |
|
$54.6400 / $67.8100 | Buy Now |
DISTI #
70254988
|
RS | Cordset, 7/8" Male Straight, 4 Pole, 3 Meter, TPE, Yellow, 500003211 | Lumberg Automation / Hirschmann RSRK 40-839/3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.0600 / $67.8100 | RFQ |