Part Details for RSRK 40-839/20M by Lumberg Automation
Overview of RSRK 40-839/20M by Lumberg Automation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSRK 40-839/20M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X9988
|
Newark | Sensor Cord, 4P 7/8" Plug-Rcpt, 65.6 , Connector Type A:Mini 7/8" Plug, Connector Type B:Mini 7/8" Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:20M, Cable Length - Imperial:65.6Ft, Product Range:- Rohs Compliant: Yes |Lumberg Automation RSRK 40-839/20M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.0000 / $202.5500 | Buy Now |
DISTI #
1794-1151-ND
|
DigiKey | CBL 4POS MALE TO FMALE 65.6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$155.7134 / $175.6200 | Buy Now |
DISTI #
566-RSRK40839/20M
|
Mouser Electronics | Sensor Cables / Actuator Cables Mini 7/8 inch double-ended cordsets, male straight (external threads) to female straight (internal threads) connector, 4-poles with yellow TPE (TC-ER) 16 gauge molded cable, U.S. color code. RoHS: Compliant | 0 |
|
$174.7400 / $195.6100 | Order Now |
DISTI #
70255024
|
RS | Cordset, 7/8" Male Straight to Female Str, 4 Pole, 20m, TPE, Yellow, 500003213 | Lumberg Automation / Hirschmann RSRK 40-839/20M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$161.5700 / $175.6200 | RFQ |
|
Neutron USA | Cordset, Str 7/8" M 4pos to Str 7/8" F 4pos, 4x16AWG 20M, TPE Yellow | 2 |
|
$440.8500 | Buy Now |