Part Details for RSRK 40-839/30M by Lumberg Automation
Overview of RSRK 40-839/30M by Lumberg Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530S-640MLB | Coilcraft Inc | General Purpose Inductor, 0.064uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530D-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT |
Price & Stock for RSRK 40-839/30M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X9990
|
Newark | Sensor Cord, 4P 7/8" Plug-Rcpt, 98.4 , Connector Type A:Mini 7/8" Plug, Connector Type B:Mini 7/8" Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:30M, Cable Length - Imperial:98.4Ft, Product Range:- Rohs Compliant: Yes |Lumberg Automation RSRK 40-839/30M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$48.0700 | Buy Now |
DISTI #
566-RSRK40839/30M
|
Mouser Electronics | Sensor Cables / Actuator Cables Mini 7/8 inch double-ended cordsets, male straight (external threads) to female straight (internal threads) connector, 4-poles with yellow TPE (TC-ER) 16 gauge molded cable, U.S. color code. RoHS: Compliant | 0 |
|
$231.7000 / $236.4400 | Order Now |