Part Details for RSR72-60D40-RH by RELPOL
Overview of RSR72-60D40-RH by RELPOL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSR72-60D40-RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSR72-60D40-RH
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 40A, 24÷660VAC, RSR72, 1-phase Min Qty: 1 | 0 |
|
$53.5300 / $61.1800 | RFQ |