Part Details for RSR62-60A80 by RELPOL
Overview of RSR62-60A80 by RELPOL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSR62-60A80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSR62-60A80
|
TME | Relay: solid state, 80A, Uswitch: 24÷660VAC, 3-phase, -30÷80°C Min Qty: 1 | 2 |
|
$181.4100 / $207.3300 | Buy Now |