Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
MOSFET P-CH 30V 1.5A TSMT3
Min Qty:
1
Lead time:
21 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
5791 In Stock
|
-
1
$0.6800
-
10
$0.4580
-
100
$0.3129
-
500
$0.2467
-
1,000
$0.2249
-
3,000
$0.1968
-
6,000
$0.1825
-
9,000
$0.1752
-
15,000
$0.1713
|
$0.1713 / $0.6800
|
Buy Now
|
|
|
Mouser Electronics
|
MOSFETs P-CH 30V 1.5A TSMT3
RoHS:
Compliant
|
0
|
|
|
Order Now
|
|
|
Future Electronics
|
P-Channel 1 W -30 V 440 mOhm Surface Mount 4 V Drive MosFet - TSMT-3
RoHS:
Compliant
pbFree:
Yes
Min Qty:
3000
Package Multiple:
3000
Lead time:
16 Weeks
Container:
Reel
|
0Reel
|
-
3,000
$0.1810
-
6,000
$0.1780
-
9,000
$0.1760
-
15,000
$0.1730
-
30,000
$0.1680
|
$0.1680 / $0.1810
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
SINGLE WITH BUILT-IN DIODE
|
|
|
|
|
|
|
|
Drain-source On Resistance-Max
|
|
|
|
METAL-OXIDE SEMICONDUCTOR
|
|
|
|
|
|
|
|
Moisture Sensitivity Level
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
|
|
|
|
|
|
|
|
|
Peak Reflow Temperature (Cel)
|
|
|
|
|
|
Power Dissipation-Max (Abs)
|
|
|
|
|
|
|
|
|
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
|
|
|
|
|
|
Time@Peak Reflow Temperature-Max (s)
|
|
|
|
|
|
Transistor Element Material
|
|
|
Want to compare parts?
-
ROHM Semiconductor
Small Signal Field-Effect Transistor, 1.5A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT3, 3 PIN
VS
-