Part Details for RSQA32-20DB by SMC Corporation of America
Overview of RSQA32-20DB by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7206L20DB | Renesas Electronics Corporation | 16K x 9 AsyncFIFO, 5.0V | |
7201LA20DB | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
6116SA120DB | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube |
Price & Stock for RSQA32-20DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71840704
|
RS | STOPPER CYLINDER, COMPACT, RSQ Series | SMC Corporation RSQA32-20DB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$158.2200 | RFQ |