Part Details for RSQ015P10TR by ROHM Semiconductor
Overview of RSQ015P10TR by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RSQ015P10TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8964
|
Newark | Mosfet, P-Ch, -100V, -1.5A, Tsmt, Transistor Polarity:P Channel, Continuous Drain Current Id:-1.5A, Drain Source Voltage Vds:-100V, On Resistance Rds(On):0.35Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-2.5V, Power Rohs Compliant: Yes |Rohm RSQ015P10TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3780 | Buy Now |
DISTI #
RSQ015P10CT-ND
|
DigiKey | MOSFET P-CH 100V 1.5A TSMT6 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3100 / $0.9400 | Buy Now |
|
Future Electronics | 100V, 1.5A, 470 mOhms, TSOP-6 Package RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4050 / $0.4350 | Buy Now |
DISTI #
RSQ015P10TR
|
TTI | MOSFET 4V Drive Pch MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 21000 In Stock |
|
$0.4130 | Buy Now |
DISTI #
RSQ015P10TR
|
Avnet Silica | Trans MOSFET P-CH 100V 1.5A 6-Pin TSMT T/R (Alt: RSQ015P10TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 100V 1.5A 470m1.5A10V 600mW 2.5V1mA 1PCSPChannel SC-95 MOSFETs ROHS | 313 |
|
$0.2674 / $0.5318 | Buy Now |
Part Details for RSQ015P10TR
RSQ015P10TR CAD Models
RSQ015P10TR Part Data Attributes:
|
RSQ015P10TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSQ015P10TR
ROHM Semiconductor
Power Field-Effect Transistor, 1.5A I(D), 100V, 0.47ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT6, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1.5 A | |
Drain-source On Resistance-Max | 0.47 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 6 A | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |