Datasheets
RSPF1JA18K0 by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Oxide Film, 1W, 18000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for RSPF1JA18K0 by SEI Stackpole Electronics Inc

Overview of RSPF1JA18K0 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Renewable Energy Electronic Manufacturing

Price & Stock for RSPF1JA18K0

Part # Distributor Description Stock Price Buy
DISTI # RSPF1JA18K0-ND
DigiKey RES 18K OHM 5% 1W AXIAL Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 2,000 $0.0417
$0.0417 Buy Now
DISTI # RSPF1JA18K0
Avnet Americas Res Metal Oxide 18kOhm 5% 1W -200ppm/°C to +350ppm/°C Conformal Axial Ammo Pack - Ammo Pack (Alt: RSPF1JA18K0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack 0
  • 2,000 $0.0350
  • 4,000 $0.0345
  • 8,000 $0.0340
  • 12,000 $0.0335
  • 16,000 $0.0330
  • 20,000 $0.0325
  • 200,000 $0.0320
$0.0320 / $0.0350 Buy Now
DISTI # 708-RSPF1JA18K0
Mouser Electronics Metal Oxide Resistors RES, MO, 1W, 18 Kohm, 5% RoHS: Compliant 0
  • 2,000 $0.0410
  • 4,000 $0.0370
  • 10,000 $0.0350
  • 24,000 $0.0340
$0.0340 / $0.0410 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks 0
  • 2,000 $0.0334
$0.0334 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,000 $0.0374
  • 4,000 $0.0355
  • 8,000 $0.0337
  • 16,000 $0.0321
$0.0321 / $0.0374 Buy Now
NAC RESISTOR, MO, 1W, 18 Kohm, 5% - Leaded Flameproof Power Resistor RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 0
  • 2,000 $0.0830
  • 10,000 $0.0710
  • 50,000 $0.0625
$0.0625 / $0.0830 Buy Now

Part Details for RSPF1JA18K0

RSPF1JA18K0 Part Data Attributes

RSPF1JA18K0 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RSPF1JA18K0 SEI Stackpole Electronics Inc Fixed Resistor, Metal Oxide Film, 1W, 18000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description Axial,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Factory Lead Time 16 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Additional Feature FLAME PROOF
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.7 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 3 mm
Package Length 9 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method AMMO PACK
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 18000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL OXIDE FILM
Temperature Coefficient -200,350 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 5%
Working Voltage 500 V

Alternate Parts for RSPF1JA18K0

This table gives cross-reference parts and alternative options found for RSPF1JA18K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSPF1JA18K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RSPF1JB18K0 RESISTOR, METAL OXIDE FILM, 1W, 5%, 350ppm, 18000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RSPF1JA18K0 vs RSPF1JB18K0
RSPF1JT18K0 RESISTOR, METAL OXIDE FILM, 1W, 5%, 350ppm, 18000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RSPF1JA18K0 vs RSPF1JT18K0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSPF1JA18K0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSPF1JA18K0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RSPF1JA18K0 would you like to use for your alert(s)?
  • Please alert me when RSPF1JA18K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSPF1JA18K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSPF1JA18K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSPF1JA18K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSPF1JA18K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSPF1JA18K0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: