Part Details for RSPF12TB472J by Akahane Electronics Ind Corp
Overview of RSPF12TB472J by Akahane Electronics Ind Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSPF12TB472J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S177000001930
|
Chip1Stop | 特殊電力型皮膜抵抗器 RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.0323 / $0.0462 | Buy Now |
Part Details for RSPF12TB472J
RSPF12TB472J CAD Models
RSPF12TB472J Part Data Attributes
|
RSPF12TB472J
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
RSPF12TB472J
Akahane Electronics Ind Corp
Fixed Resistor, Ceramic Composition, 0.5W, 4700ohm, 400V, 5% +/-Tol, -650,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6 mm | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RSPF | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | -650,350 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 400 V |
Alternate Parts for RSPF12TB472J
This table gives cross-reference parts and alternative options found for RSPF12TB472J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSPF12TB472J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSPF12BL472J | Fixed Resistor, Ceramic Composition, 0.5W, 4700ohm, 400V, 5% +/-Tol, -650,350ppm/Cel, | Akahane Electronics Ind Corp | RSPF12TB472J vs RSPF12BL472J |