Part Details for RSP-750-12 by Mean Well
Overview of RSP-750-12 by Mean Well
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSP-750-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7526
|
Newark | Power Supply, Ac-Dc, 12V, 62.5A, No. Of Outputs:1Outputs, Output Power Max:750W, Output Voltage - Output 1:12V, Output Current - Output 1:62.5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well RSP-750-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$185.4700 / $193.6500 | Buy Now |
DISTI #
1866-4290-ND
|
DigiKey | AC/DC CONVERTER 12V 750W Min Qty: 1 Lead time: 12 Weeks Container: Box |
49 In Stock |
|
$198.0500 / $211.2500 | Buy Now |
DISTI #
RSP-750-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RSP-750-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$186.2000 | Buy Now |
DISTI #
709-RSP750-12
|
Mouser Electronics | Switching Power Supplies 750W 12V 62.5A Power Supply W/PFC RoHS: Compliant | 42 |
|
$164.6000 / $224.3500 | Buy Now |
DISTI #
70248295
|
RS | Power Supply, AC-DC,12V@62.5A, 12VDC@0.1A,100-264V In, Enclosed, PFC, RSP Series | MEAN WELL RSP-750-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 21 |
|
$188.0100 / $211.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$209.3400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@62.5A - 750W. RoHS: Compliant |
34 In Stock |
|
$164.6000 / $186.2000 | Buy Now |
DISTI #
51848512
|
Verical | AC/DC Power Supply Single-OUT 12V 62.5A 750W 17-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1810 | Americas - 33 |
|
$205.7219 / $229.5931 | Buy Now |
DISTI #
77357997
|
Verical | AC/DC Power Supply Single-OUT 12V 62.5A 750W 17-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 29 |
|
$217.6761 / $223.9855 | Buy Now |
DISTI #
2172105
|
Jameco Electronics | AC to DC Switching Enclosed Power Supply with PFC Function 12 Volts 62.5 Amps 750 Watts Min Qty: 1 Container: Each | 20 |
|
$169.5000 / $186.2000 | Buy Now |
Part Details for RSP-750-12
RSP-750-12 CAD Models
RSP-750-12 Part Data Attributes
|
RSP-750-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSP-750-12
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CSA, EN, EAC, TUV | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 250 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 62.5 A | |
Output Voltage-Max | 13.5 V | |
Output Voltage-Min | 10 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 750 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.05 s | |
Width | 127 mm |