-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7424
|
Newark | Power Supply, Ac-Dc, 12V, 6.3A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:75.6W, Output Voltage - Output 1:12V, Output Current - Output 1:6.3A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well RSP-75-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.7700 | Buy Now |
DISTI #
1866-4281-ND
|
DigiKey | AC/DC CONVERTER 12V 76W Min Qty: 1 Lead time: 12 Weeks Container: Box |
68 In Stock |
|
$35.5368 / $38.9800 | Buy Now |
DISTI #
RSP-75-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RSP-75-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 6 |
|
$28.4000 / $32.1000 | Buy Now |
DISTI #
709-RSP75-12
|
Mouser Electronics | Switching Power Supplies 75.6W 12V 6.3A w/PFC RoHS: Compliant | 30 |
|
$37.6400 / $41.2900 | Buy Now |
DISTI #
70345804
|
RS | Power Supply, AC-DC,12V,6.3A,100-264V In, Enclosed, PFC, Embedded,76W, RSP-75 Series | MEAN WELL RSP-75-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 12 |
|
$35.0800 / $38.9800 | Buy Now |
|
Future Electronics | RSP-75 Series 75.6 W Single Output 12 V PFC Function AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$32.1000 / $33.7100 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@6.3A - 75.6W RoHS: Compliant |
64 In Stock |
|
$28.4000 / $32.1000 | Buy Now |
DISTI #
RSP-75-12
|
TME | Power supply: switched-mode, for building in,modular, 75.6W Min Qty: 1 | 8 |
|
$28.4000 / $32.1000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 7 |
|
$60.1941 / $65.4272 | Buy Now |
DISTI #
000000000004975024
|
Sager | Switching Power Supplies 75.6W 12V 6.3A w/PFC Min Qty: 1 | 119 |
|
$28.3900 / $32.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSP-75-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSP-75-12
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |