Part Details for RSP-500-15 by Mean Well
Overview of RSP-500-15 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSP-500-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7519
|
Newark | Power Supply, Ac-Dc, 15V, 33.4A, No. Of Outputs:1Outputs, Output Power Max:501W, Output Voltage - Output 1:15V, Output Current - Output 1:33.4A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well RSP-500-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$139.8300 / $146.3600 | Buy Now |
DISTI #
1866-4274-ND
|
DigiKey | AC/DC CONVERTER 15V 501W Min Qty: 1 Lead time: 12 Weeks Container: Box |
156 In Stock |
|
$97.8396 / $107.7900 | Buy Now |
DISTI #
RSP-500-15
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 33.4A 501W - Boxed Product (Development Kits) (Alt: RSP-500-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$83.7000 / $94.6000 | Buy Now |
DISTI #
709-RSP500-15
|
Mouser Electronics | Switching Power Supplies 501W 15V 33.4A Power Supply W/PFC RoHS: Compliant | 67 |
|
$90.2600 / $102.9100 | Buy Now |
DISTI #
71753941
|
RS | Power Supply, AC-DC, Enclosed, 500W, 15V@33.4A, 88-264V In | MEAN WELL RSP-500-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$95.9300 / $107.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$96.5400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 15V@33.4A - 501W RoHS: Compliant |
48 In Stock |
|
$83.7000 / $94.6000 | Buy Now |
DISTI #
RSP-500-15
|
TME | Power supply: switched-mode, for building in,modular, 501W, 88% Min Qty: 1 | 0 |
|
$83.7000 / $94.6000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 10 |
|
$122.2898 / $132.9264 | Buy Now |
DISTI #
000000000004975017
|
Sager | Switching Power Supplies 501W 15V 33.4A Power Supply W/PFC Min Qty: 1 | 275 |
|
$83.6600 / $94.6200 | Buy Now |
Part Details for RSP-500-15
RSP-500-15 CAD Models
RSP-500-15 Part Data Attributes:
|
RSP-500-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSP-500-15
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CCC, CE, EAC, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 230 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 33.4 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 501 W | |
Trim/Adjustable Output | YES | |
Width | 127 mm |