Part Details for RSP-320-5 by Mean Well
Overview of RSP-320-5 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSP-320-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7422
|
Newark | Power Supply, Ac-Dc, 5V, 60A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:300W, Output Voltage - Output 1:5V, Output Current - Output 1:60A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well RSP-320-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 217 |
|
$61.2800 / $65.8300 | Buy Now |
DISTI #
1866-4271-ND
|
DigiKey | AC/DC CONVERTER 5V 300W Min Qty: 1 Lead time: 12 Weeks Container: Box |
1871 In Stock |
|
$56.9528 / $62.6500 | Buy Now |
DISTI #
RSP-320-5
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RSP-320-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 10 |
|
$47.0000 / $53.2000 | Buy Now |
DISTI #
709-RSP320-5
|
Mouser Electronics | Switching Power Supplies 300W 5V 60A Power Supply W/PFC RoHS: Compliant | 159 |
|
$60.3300 / $66.3700 | Buy Now |
DISTI #
70388270
|
RS | Power Supply, AC-DC,5V,60A,100-264V In, Enclosed, PFC, Embedded,300W, RSP-320 Series | MEAN WELL RSP-320-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 23 |
|
$55.7600 / $62.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$54.2700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 5V@60A - 300W RoHS: Compliant |
605 In Stock |
|
$47.0000 / $53.2000 | Buy Now |
DISTI #
RSP-320-5
|
TME | Power supply: switched-mode, for building in,modular, 300W, 5VDC Min Qty: 1 | 0 |
|
$47.0000 / $53.2000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 75 |
|
$70.3661 / $72.9153 | Buy Now |
DISTI #
000000000003907801
|
Sager | Switching Power Supplies 300W 5V 60A Power Supply W/PFC Min Qty: 1 | 1574 |
|
$47.0400 / $53.2000 | Buy Now |
Part Details for RSP-320-5
RSP-320-5 CAD Models
RSP-320-5 Part Data Attributes:
|
RSP-320-5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSP-320-5
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES IN 124 TO 370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV, EN, CC, BSMI, AS, IEC, | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 215 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 60 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Screening Level | IEC 62368-1 | |
Seated Height-Max | 30 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 3.05 s | |
Width | 115 mm |